Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-32-A-NC-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-750
- Mfr. Part No.:
- DHPC-32-A-NC-S-1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP50,899.73
(exc. VAT)
PHP57,007.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,899.73 |
*price indicative
- RS Stock No.:
- 342-750
- Mfr. Part No.:
- DHPC-32-A-NC-S-1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 11mm | |
| Series | DHPC-32-A-NC-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 831g | |
| Gripping Force - External | 465.9N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 8116891 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 11mm | ||
Series DHPC-32-A-NC-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 831g | ||
Gripping Force - External 465.9N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 1Hz | ||
Model Number 8116891 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is designed for precision handling in automated applications, combining efficiency with robust performance. Engineered to meet high operational standards, it provides a reliable solution for tasks requiring accurate gripping and repeatability in various conditions. The sleek design, paired with a high quality construction of anodised aluminium and stainless steel, ensures durability while maintaining a lightweight profile. Ideal for integration within compact spaces, this gripper operates with pneumatic actuation, ensuring swift and smooth motion. With a focus on adaptability, it allows for variable mounting positions, making it versatile for diverse industrial setups.
Single acting mode enhances operational efficiency
Pneumatic drive system offers reliable performance across applications
Rotational symmetry ensures uniform operation for precise handling
Ball guide mechanism provides superior gripping consistency
Corrosion resistance class CRC 0 ensures longevity even in harsh environments
Position detection via proximity switch allows for seamless automation integration
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
