Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-10-A-NC-S-1, Parallel Gripping Type

Subtotal (1 unit)*

PHP26,055.88

(exc. VAT)

PHP29,182.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,055.88

*price indicative

RS Stock No.:
351-211
Mfr. Part No.:
DHPC-L-10-A-NC-S-1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

4mm

Series

DHPC-L-10-A-NC-S-1

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

66g

Minimum Operating Temperature

-10°C

Gripping Force - External

39.2N

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L

Maximum Operating Frequency

3Hz

Model Number

8116781

COO (Country of Origin):
CN
The Festo Parallel Gripper is designed for precision handling of various components in automation applications. Its compact size and dual-jaw design enable it to exert uniform gripping force, ensuring reliability in tasks that require accurate manipulation. Operating with pneumatic technology, this gripper thrives in diverse environments, making it an ideal solution for industries where space is at a premium. Built with high-alloy stainless steel and anodised aluminium, it boasts durability and corrosion resistance, ensuring longevity even under demanding conditions. With a maximum operating frequency of 3 Hz and swift opening and closing times, it optimises productivity while maintaining safety standards in various operations.

Employs a single acting mode for efficient operation

Features a ball guide for smooth and precise movement

Includes position detection via proximity switch for enhanced accuracy

Allows for flexible mounting options tailored to specific application needs

Optimised gripping force with a total of 39.2 N at 0.6 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy