Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-10-A-NO-S-1, Parallel Gripping Type

Subtotal (1 unit)*

PHP26,055.88

(exc. VAT)

PHP29,182.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,055.88

*price indicative

RS Stock No.:
344-914
Mfr. Part No.:
DHPC-L-10-A-NO-S-1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

4mm

Action Type

Double Acting

Series

DHPC-L-10-A-NO-S-1

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

66g

Gripping Force - Internal

32.8N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L

Maximum Operating Frequency

3Hz

Model Number

8116778

COO (Country of Origin):
CN
The Festo Parallel gripper is engineered for precision automation, excelling in tight spaces without compromising on strength or reliability. Offering a robust pneumatic drive system, this device embodies innovative design with an emphasis on optimal performance across various applications. With features such as a dual-jaw configuration and quick actuation times, it ensures efficient handling and dependable operation in demanding environments. The unit's compact architecture permits flexible mounting options and smooth integration into existing systems, elevating productivity for operators and engineers alike.

Crafted for exceptional gripping power in confined areas

Supports various mounting options for versatile installation

Achieves highly reliable precision and repeatability

Adheres to stringent RoHS compliance for environmentally conscious operations

Utilises a ball guide for enhanced motion stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy