Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-10-A-S-1, Parallel Gripping Type

Subtotal (1 unit)*

PHP26,055.88

(exc. VAT)

PHP29,182.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,055.88

*price indicative

RS Stock No.:
351-223
Mfr. Part No.:
DHPC-L-10-A-S-1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Stroke Length

4mm

Action Type

Double Acting

Series

DHPC-L-10-A-S-1

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

59g

Gripping Force - External

51.2N

Minimum Operating Temperature

-10°C

Gripping Force - Internal

43N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L

Maximum Operating Frequency

3Hz

Model Number

8116772

COO (Country of Origin):
CN
The Festo Parallel Gripper is designed to provide precise handling in industrial applications, ensuring reliability and efficiency. Built for optimum performance, this versatile gripper features a robust construction ideal for environments that require exacting standards. With a size specification that accommodates various tasks, it excels in delivering consistent gripping force, making it essential for automated operations. Its double-acting function enhances flexibility, allowing users to adapt quickly to changing production demands. Built with high-alloy stainless steel jaws and an anodised aluminium body, the gripper is engineered to withstand wear and corrosion, assuring longevity and minimal maintenance. The product also provides ambient temperature resilience, making it suitable for a diverse range of environments.

Robust design ensures durability in demanding conditions

Double acting mode of operation provides exceptional responsiveness

Pneumatic drive system guarantees smooth and efficient performance

Compact size allows for easy integration into existing setups

Low mass moment of inertia enhances speed and agility during operation

Corrosion resistance class CRC 0 assures reliability in challenging environments

Pilot operated motion sequence offers precision in gripping tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy