Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-10-A-B-1, Parallel Gripping Type
- RS Stock No.:
- 344-895
- Mfr. Part No.:
- DHPC-L-10-A-B-1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP26,055.88
(exc. VAT)
PHP29,182.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,055.88 |
*price indicative
- RS Stock No.:
- 344-895
- Mfr. Part No.:
- DHPC-L-10-A-B-1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 4mm | |
| Series | DHPC-L-10-A-B-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 59g | |
| Gripping Force - External | 51.2N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 43N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116775 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 4mm | ||
Series DHPC-L-10-A-B-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 59g | ||
Gripping Force - External 51.2N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 43N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116775 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is expertly designed for precision handling, ensuring optimal performance in a variety of applications. With a thoughtful configuration, it offers a robust solution for scenarios requiring efficient gripping action. Built to operate in dynamic environments, the gripper leverages pneumatic technology to deliver remarkable speed and accuracy, making it ideal for automated systems. Its lightweight yet durable construction guarantees longevity, while the adaptable mounting options accommodate diverse setups. This advanced device stands out in the realm of automation, offering not only functionality but also reliability in high-performance settings.
Pneumatic drive system ensures rapid response times
Double acting mode allows for efficient opening and closing operations
Equipped with ball guide mechanisms for smooth movement
Corrosion resistant materials enhance durability and lifespan
Low operating pressure requirements for energy efficient performance
Variants available to suit specific industry needs and compliance standards
Mass moment of inertia optimised for stability during operation
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
