Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-32-A-NO-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-752
- Mfr. Part No.:
- DHPC-32-A-NO-S-1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP50,899.73
(exc. VAT)
PHP57,007.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,899.73 |
*price indicative
- RS Stock No.:
- 342-752
- Mfr. Part No.:
- DHPC-32-A-NO-S-1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 11mm | |
| Action Type | Double Acting | |
| Series | DHPC-32-A-NO-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 831g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 415.2N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 8116888 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 11mm | ||
Action Type Double Acting | ||
Series DHPC-32-A-NO-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 831g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 415.2N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 1Hz | ||
Model Number 8116888 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper redefines efficiency with its innovative design tailored for precision automation. Built to offer exceptional accuracy, it excels in environments that demand repeatable performance and reliability. With a strikingly compact size and robust construction, it synchronises pneumatic force with meticulous positioning, ensuring optimal gripping for a variety of applications. The dynamic balance of its dual jaws enables resilient operation even in challenging scenarios, effortlessly handling objects within specified operational limits. Delivering a harmonious blend of functionality and durability, this gripper is the perfect solution for industries seeking to enhance their production capabilities while maintaining stringent quality standards.
Compact dimensions allow for seamless integration into space constrained environments
Dual jaw mechanism ensures symmetrical gripping and enhances stability
Lightweight construction facilitates quick movements and changes in gripping tasks
Flexible mounting options simplify installation and adaptability to different setups
Engineered with corrosion resistant materials for longevity in demanding conditions
Pneumatic drive system streamlines energy consumption while maximizing performance
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
