Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-32-A-B-1, Parallel Gripping Type
- RS Stock No.:
- 350-815
- Mfr. Part No.:
- DHPC-32-A-B-1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP50,899.73
(exc. VAT)
PHP57,007.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,899.73 |
*price indicative
- RS Stock No.:
- 350-815
- Mfr. Part No.:
- DHPC-32-A-B-1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 11mm | |
| Action Type | Double Acting | |
| Series | DHPC-32-A-B-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 779g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 493.7N | |
| Gripping Force - Internal | 442.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 8116885 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 11mm | ||
Action Type Double Acting | ||
Series DHPC-32-A-B-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 779g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 493.7N | ||
Gripping Force - Internal 442.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 1Hz | ||
Model Number 8116885 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is engineered to deliver superior performance in a wide range of applications. With a compact design and robust construction, it features a double-acting mode to ensure precise gripping and handling. The gripper is suitable for environments demanding high reliability, offering excellent accuracy and repeatability. Ideal for those looking to enhance their automation processes, this gripper embodies the perfect balance between strength and finesse, ensuring optimal operation in various settings. Additionally, its versatile mounting options make it easy to integrate into any existing system, catering to diverse operational needs.
Maximum replacement accuracy ensures minimal deviation during operation
Rotationally symmetrical design allows for consistent performance
Two jaws provide effective gripping for a variety of applications
Exceptionally low opening and closing times enhance efficiency
Corrosion-resistant materials ensure longevity in challenging environments
Pilot-operated motion sequence guarantees smooth operation
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
