Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-32-A-B, Parallel Gripping Type
- RS Stock No.:
- 351-127
- Mfr. Part No.:
- DHPC-32-A-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP50,899.73
(exc. VAT)
PHP57,007.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,899.73 |
*price indicative
- RS Stock No.:
- 351-127
- Mfr. Part No.:
- DHPC-32-A-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 11mm | |
| Series | DHPC-32-A-B | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 779g | |
| Gripping Force - Internal | 442.6N | |
| Gripping Force - External | 493.7N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 8116884 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 11mm | ||
Series DHPC-32-A-B | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 779g | ||
Gripping Force - Internal 442.6N | ||
Gripping Force - External 493.7N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | ||
Maximum Operating Frequency 1Hz | ||
Model Number 8116884 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is engineered for precision and reliability in various automation tasks. Designed with a double-acting mode of operation, it facilitates efficient gripping and releasing actions in myriad applications. Its robust construction incorporates high-alloy stainless steel jaws for enhanced durability, while an anodised aluminium housing ensures optimal performance in diverse environments. With a maximum gripping force of 493.7 N, this gripper offers exceptional control and accuracy, making it ideal for sophisticated tasks such as assembly lines and robotic handling. The incorporation of a ball guide system further promotes smooth operation, ensuring the gripper delivers consistent results across all applications.
Compact design allows for versatile installation in tight spaces
Double acting operation maximises efficiency during gripping cycles
Smooth ball guide system reduces wear and extends service life
Pneumatic actuation results in rapid cycle times enhancing productivity
Significant gripping force enables reliable handling of a wide range of parts
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
