Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-20-A-NC-S-1, Parallel Gripping Type
- RS Stock No.:
- 351-245
- Mfr. Part No.:
- DHPC-20-A-NC-S-1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP27,524.50
(exc. VAT)
PHP30,827.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,524.50 |
*price indicative
- RS Stock No.:
- 351-245
- Mfr. Part No.:
- DHPC-20-A-NC-S-1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 5mm | |
| Action Type | Double Acting | |
| Series | DHPC-20-A-NC-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 224g | |
| Gripping Force - External | 170.9N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116830 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 5mm | ||
Action Type Double Acting | ||
Series DHPC-20-A-NC-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 224g | ||
Gripping Force - External 170.9N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116830 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is designed for precision and efficiency in automated tasks. Ideal for applications requiring reliable gripping capability, it delivers exceptional performance with advanced pneumatic technology. Constructed from high-alloy stainless steel and anodised aluminium, this gripper promises durability while maintaining lightweight efficiency. The product features a compact design with a maximum operating frequency of 3 Hz, ensuring it can handle fast-paced operations with ease. Its versatility is enhanced by an optional side mounting method, making it adaptable for various configurations in your setup. Whether you need to pick, place, or manipulate parts, this gripper combines robust functionality with a user-friendly interface for seamless integration into existing systems.
Single acting operation allows for efficient energy usage
Precision design for improved accuracy and minimal backlash
Flexible mounting options cater to diverse installation needs
Lightweight construction contributes to reduced energy costs
Corrosion resistance ensures reliable performance in harsh environments
Compatibility with proximity switches allows for easy position detection
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
