Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-NC-S-2, Parallel Gripping Type
- RS Stock No.:
- 350-814
- Mfr. Part No.:
- DHPC-25-A-NC-S-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP32,392.86
(exc. VAT)
PHP36,280.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,392.86 |
*price indicative
- RS Stock No.:
- 350-814
- Mfr. Part No.:
- DHPC-25-A-NC-S-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 7mm | |
| Series | DHPC-25-A-NC-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 438g | |
| Gripping Force - External | 291.4N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116863 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 7mm | ||
Series DHPC-25-A-NC-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 438g | ||
Gripping Force - External 291.4N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116863 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is designed for precision handling in automated environments, combining robust construction with user-friendly operation. Engineered to accommodate various mounting positions, it features a single-acting mode and operates efficiently under a pneumatic drive system. Built with high-alloy stainless steel jaws for durability, this device exhibits remarkable gripping force and accuracy, allowing for dependable performance even in demanding conditions. The innovative ball guide enhances operational consistency, while integrated position detection via proximity switch ensures precise feedback. Its compatibility with lubricated compressed air operations further extends its versatility for diverse applications.
Wider operational range with a maximum operating frequency of 3 Hz
Incorporates a mass moment of inertia for precise movements
Designed with optional mounting for adaptable integration
Displays exceptional corrosion resistance for prolonged durability
Features a force pilot-operated motion sequence for reliable action
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
