Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-B-2, Parallel Gripping Type
- RS Stock No.:
- 350-812
- Mfr. Part No.:
- DHPC-25-A-B-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP32,392.86
(exc. VAT)
PHP36,280.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,392.86 |
*price indicative
- RS Stock No.:
- 350-812
- Mfr. Part No.:
- DHPC-25-A-B-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 7mm | |
| Action Type | Double Acting | |
| Series | DHPC-25-A-B-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 438g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 255.6N | |
| Gripping Force - External | 305.3N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116854 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 7mm | ||
Action Type Double Acting | ||
Series DHPC-25-A-B-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 438g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 255.6N | ||
Gripping Force - External 305.3N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116854 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is engineered for precision in automation tasks, delivering unmatched reliability across various operating conditions. This advanced pneumatic gripper system features a compact design, ensuring optimal use of space without compromising on performance. Its dual-action mechanism allows for seamless operation, facilitating tasks that require meticulous handling. With a robust construction from high-alloy stainless steel and anodized aluminum, the gripper not only ensures durability but also compliance with stringent RoHS standards. The versatile mounting options and excellent environmental resistance make it an ideal choice for contemporary manufacturing processes, especially in sensitive applications such as lithium-ion battery production.
Dual-acting mode enhances operational efficiency
Integrated ball guide ensures smooth movement and accuracy
Low mass moment of inertia contributes to rapid cycles and responsiveness
Corrosion resistance class CRC 0 protects from environmental factors
Versatile mounting options adapt to varied installation requirements
Position detection is achieved via proximity switch
Optimized for use with ISO-compliant operating mediums
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
