Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-B, Parallel Gripping Type
- RS Stock No.:
- 342-826
- Mfr. Part No.:
- DHPC-25-A-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP32,392.86
(exc. VAT)
PHP36,280.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,392.86 |
*price indicative
- RS Stock No.:
- 342-826
- Mfr. Part No.:
- DHPC-25-A-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 7mm | |
| Action Type | Double Acting | |
| Series | DHPC-25-A-B | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 441g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 305.3N | |
| Gripping Force - Internal | 255.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116852 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 7mm | ||
Action Type Double Acting | ||
Series DHPC-25-A-B | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 441g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 305.3N | ||
Gripping Force - Internal 255.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116852 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper in this advanced series delivers precision handling for a wide range of applications, ideal for users seeking reliability in operational conditions. Designed for pneumatic operation, this gripper provides dual-actuation, making it a versatile solution for industrial automation. With a robust architecture, it ensures accurate gripping with minimal backlash and high repeat accuracy, thus facilitating seamless integration into production lines. This unit is engineered to accommodate various mounting configurations, making it efficient for both rigid and adaptable setups in diverse environments.
Completely flexible mounting options ensure optimal configuration for different setups
Superior repeat accuracy enhances process reliability and product quality
Pneumatic operation allows for dynamic performance in high-speed applications
Low minimum opening and closing times improve cycle times significantly
Materials used guarantee compliance with RoHS regulations for safety and environmental standards
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
