Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-S, Parallel Gripping Type

Subtotal (1 unit)*

PHP32,392.86

(exc. VAT)

PHP36,280.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,392.86

*price indicative

RS Stock No.:
344-941
Mfr. Part No.:
DHPC-25-A-S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Bore Diameter

25mm

Gripping Type

Parallel

Stroke Length

7mm

Action Type

Double Acting

Series

DHPC

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

440g

Minimum Operating Temperature

-10°C

Gripping Force - External

305.3N

Gripping Force - Internal

255.6N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L

Maximum Operating Frequency

3Hz

Model Number

8116849

COO (Country of Origin):
CN

Festo DHPC Series Pneumatic Gripper, 25mm Bore Size, 7mm Stroke Length - DHPC-25-A-S, Numeric Part Number: 8116849


This pneumatic gripper is a Compact parallel actuator designed for automated handling in industrial environments. It operates with double-acting pneumatic motion to grasp components either externally or internally, supporting repetitive pick-and-place tasks in manufacturing and assembly lines where controlled gripping and short travel are required.

Features and Benefits:


• 305.3N external gripping force delivers secure part handling
• 255.6N internal gripping force enables reliable inward grip
• 7mm stroke provides precise short-travel positioning
• Operates at up to 3Hz for frequent cycle requirements
• Works across -10 to 60°C for varied plant conditions
• Weighs 440g to reduce payload and inertia on robots

Applications


• Suitable for pick-and-place of small electro-mechanical components
• Ideal for automated assembly of consumer electronics parts
• Used with benchtop gantries for repetitive sorting tasks
• Can be used for holding components during test and inspection
• Used for inward clamping of tubular or ring-shaped parts

What port connection is required for pneumatic supply?


It uses an M5 threaded port for Air supply and control tubing.

How many gripping fingers are available and what configuration do they use?


It has two fingers arranged in a parallel gripping configuration for symmetric clamping.

What pressure range should be applied for normal operation?


The gripper functions up to a maximum operating pressure of 8 bar.

Which cleanliness class standard relates to its Air quality requirements?


It aligns with ISO 8573-1:2010 particulate and moisture classifications for filtered air.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy