Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-069
- Mfr. Part No.:
- DHPC-25-A-S-1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP32,392.86
(exc. VAT)
PHP36,280.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,392.86 |
*price indicative
- RS Stock No.:
- 342-069
- Mfr. Part No.:
- DHPC-25-A-S-1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 7mm | |
| Series | DHPC-25-A-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 440g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 305.3N | |
| Gripping Force - Internal | 255.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116850 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 7mm | ||
Series DHPC-25-A-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 440g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 305.3N | ||
Gripping Force - Internal 255.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116850 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is a finely engineered component tailored for precision handling in automation applications. Designed to seamlessly integrate into various systems, it operates optimally under pneumatic conditions, thanks to its robust double-acting mechanism. With a stroke per gripper jaw of 7 mm and exceptional accuracy parameters, this gripper ensures reliable operation. Its configuration allows for flexible mounting positions, making it suitable for diverse applications. The combination of high-quality materials like anodised aluminium and high-alloy stainless steel guarantees durability while meeting rigorous industry standards. This product is expertly crafted to deliver a high gripping force and minimal backlash, providing enhanced reliability and effectiveness in production processes, particularly in environments demanding stringent material compliance.
Double acting design to ensure consistent performance in various operating positions
Accorded with corrosion resistance class CRC 0 ensuring longevity in various environments
Quick response times with minimal opening and closing durations
Versatile mounting options allow easy integration into existing systems
Constructed with RoHS compliant materials for environmentally conscious operations
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
