Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-NO-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-068
- Mfr. Part No.:
- DHPC-25-A-NO-S-1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP32,392.86
(exc. VAT)
PHP36,280.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,392.86 |
*price indicative
- RS Stock No.:
- 342-068
- Mfr. Part No.:
- DHPC-25-A-NO-S-1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 7mm | |
| Action Type | Double Acting | |
| Series | DHPC-25-A-NO-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 441g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 241.3N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116856 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 7mm | ||
Action Type Double Acting | ||
Series DHPC-25-A-NO-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 441g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 241.3N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116856 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper from festo is engineered for precision and reliability in various automation tasks. Designed to excel in demanding environments, it features a robust pneumatic drive system that ensures seamless operation with options for versatile mounting. Its compact design permits ease of integration into existing frameworks, while its impressive gripping forces make it a go-to solution for industrial applications. The gripper's innovative features, including a ball guide for enhanced accuracy and minimal backlash, reflect festos commitment to excellence and performance, setting the standard for gripping technology in the industry.
Compact design enables easy integration within tight spaces
Two jaw configuration provides excellent force distribution
Pneumatic drive system ensures fast and efficient operation
Versatile mounting options allow for flexibility in installation
Robust construction ensures longevity in demanding conditions
Precision ball guide offers superior accuracy during operation
Enhanced corrosion resistance enhances durability and reliability
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
