Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-25-A-B-2, Parallel Gripping Type
- RS Stock No.:
- 351-146
- Mfr. Part No.:
- DHPC-L-25-A-B-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP35,633.36
(exc. VAT)
PHP39,909.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,633.36 |
*price indicative
- RS Stock No.:
- 351-146
- Mfr. Part No.:
- DHPC-L-25-A-B-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 11mm | |
| Series | DHPC-L-25-A-B-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 484g | |
| Gripping Force - External | 305.3N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 255.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116872 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 11mm | ||
Series DHPC-L-25-A-B-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 484g | ||
Gripping Force - External 305.3N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 255.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116872 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is crafted for precision handling in various industrial applications. Designed for optimal performance, it features an innovative pneumatic drive system that ensures rapid actuation with minimal lag. The device boasts a compact size, allowing for versatile integration in tight spaces, while its robust construction ensures durability and reliability even under demanding conditions. With advanced features like high gripping force and excellent repeatability, this gripper meets the stringent requirements of modern automation tasks, making it perfect for both delicate and heavy-duty operations.
Utilises a double acting mechanism for efficient operation
Constructed with high alloy stainless steel for enhanced durability
Offers a corrosion resistance class of 0 ensuring longevity
Features a ball guide for smooth jaw movement
Allows for multiple mounting options to fit various setups
Incorporates a mass moment of inertia to improve operational stability
Maintains a low ambient temperature range for diverse environments
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
