Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-25-A-NO-S-2, Parallel Gripping Type
- RS Stock No.:
- 351-206
- Mfr. Part No.:
- DHPC-L-25-A-NO-S-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP35,633.36
(exc. VAT)
PHP39,909.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,633.36 |
*price indicative
- RS Stock No.:
- 351-206
- Mfr. Part No.:
- DHPC-L-25-A-NO-S-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 11mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-25-A-NO-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 495g | |
| Gripping Force - Internal | 241.3N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116875 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 11mm | ||
Action Type Double Acting | ||
Series DHPC-L-25-A-NO-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 495g | ||
Gripping Force - Internal 241.3N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116875 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper offers a robust solution for precise handling tasks in automation environments. Engineered for versatility, this unit excels in various applications requiring reliable movement and positioning. With its dual gripper jaws, it ensures accurate object manipulation while maintaining a compact size, making it ideal for confined spaces. The pneumatic operation facilitates quick response times, enhancing productivity in efficiency-focused setups. Crafted from high-quality materials, the gripper not only adheres to stringent safety standards but also guarantees a long service life. Designed to deliver optimal performance across varied operating conditions, it stands out in its class for precision and reliability.
Single acting mode enhances energy efficiency during operations
Lightweight design allows easy integration into automated systems
Adjustable mounting options provide flexibility in installation
Corrosion resistant materials ensure longevity in demanding environments
Incorporates ball guide technology for smooth operation
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
