Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-25-A-S-2, Parallel Gripping Type
- RS Stock No.:
- 351-144
- Mfr. Part No.:
- DHPC-L-25-A-S-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP35,633.36
(exc. VAT)
PHP39,909.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,633.36 |
*price indicative
- RS Stock No.:
- 351-144
- Mfr. Part No.:
- DHPC-L-25-A-S-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 11mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-25-A-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 484g | |
| Gripping Force - External | 305.3N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 255.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116869 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 11mm | ||
Action Type Double Acting | ||
Series DHPC-L-25-A-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 484g | ||
Gripping Force - External 305.3N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 255.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116869 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper exemplifies precision and versatility in automation technology. Featuring a compact size of 25mm, it offers outstanding gripping capabilities with a maximum gripping force of over 300 N, making it ideal for meticulous tasks. Its double-acting mode caters to diverse operational needs, ensuring efficient and responsive performance in various applications. With a maximum angular jaw backlash of 0 degrees, this gripper maintains remarkable accuracy, essential for high-stakes operations such as assembly or handling delicate components. The robust design includes a ball guide system and options for a side connection, allowing for easy integration into existing setups. As industries continue to push towards high efficiency, this gripper stands out with its dependable performance and corrosion-resistant materials, promising durability for long-term use.
Utilises a pneumatic drive system for reliable power delivery
Designed for double acting operation enabling versatile use
Maintains a consistent gripping force for various applications
Offers excellent corrosion resistance for longevity in challenging environments
Accommodates optional mounting positions to suit specific needs
Incorporates position detection via proximity switches for enhanced functionality
Features high alloy stainless steel jaws to withstand demanding tasks
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
