Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-NO-S-2, Parallel Gripping Type
- RS Stock No.:
- 342-827
- Mfr. Part No.:
- DHPC-25-A-NO-S-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP32,392.86
(exc. VAT)
PHP36,280.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,392.86 |
*price indicative
- RS Stock No.:
- 342-827
- Mfr. Part No.:
- DHPC-25-A-NO-S-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 7mm | |
| Series | DHPC-25-A-NO-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 438g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 241.3N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116857 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 7mm | ||
Series DHPC-25-A-NO-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 438g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 241.3N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116857 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper redefines precision handling, delivering impeccable performance across various industrial applications. Engineered with a robust pneumatic drive system, it seamlessly integrates into automated processes, allowing for efficient operation in various mounting positions. The innovative design features a flat mounting method for gripper fingers, ensuring versatile adaptability. Its compact size and exceptional force output make it an indispensable component for securing and manipulating objects with utmost reliability and accuracy. With a temperature operating range from -10 °C to 60 °C, this gripper is built to withstand diverse environmental conditions, ensuring sustained performance in demanding settings. Experience the unmatched quality and performance that enhances production efficiency and reliability while ensuring compliance with industry standards.
Compact size enhances installation versatility in confined spaces
Pneumatic drive system guarantees swift and reliable operation
Rotationally symmetrical design aids in precise handling and operation
High corrosion resistance class ensures longevity in challenging environments
Pilot operated motion sequence allows for precise control during operation
Position detection via proximity switch streamlines workflow
Lightweight construction reduces strain on automated systems
Robust materials provide durability and consistent performance
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
