TE Connectivity Connector QSFP+ Connector Female Through Hole 3 Port, 2007456-2
- RS Stock No.:
- 786-339
- Mfr. Part No.:
- 2007456-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5 units)*
PHP19,273.48
(exc. VAT)
PHP21,586.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP19,273.48 | PHP3,854.696 |
*price indicative
- RS Stock No.:
- 786-339
- Mfr. Part No.:
- 2007456-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Through Hole | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Form Factor | QSFP+ | |
| Number of Ports | 3 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Material | Nickel Silver | |
| Series | QSFP+ | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Through Hole | ||
Product Type Connector | ||
Sub Type Connector | ||
Form Factor QSFP+ | ||
Number of Ports 3 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Housing Material Nickel Silver | ||
Series QSFP+ | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Standard connector offers robust connectivity solutions for High speed data applications. Its design caters specifically to the needs of demanding environments, ensuring reliable signal integrity for seamless data transmission.
Supports data rates up to 10 and 14 Gbps per channel for efficient performance
Designed with a low power consumption profile to enhance energy efficiency
Features enhanced EMI suppression to ensure minimal interference during operation
Utilises a pull-to-release slide latch design for easy handling and installation
Related links
- Samtec Pluggable I/O Connector QSFP+ Connector Female Solder 1 Port 38-Position, QSFP8-038-01-L-D-RA1
- Molex Connector QSFP Connector Female Through Hole 2 Port 76-Position, 76871-0008
- Molex Pluggable I/O Connector QSFP I/O Connector Female Piercing 2 Port 152-Position, 204058-6102
- Molex Pluggable I/O Connector QSFP I/O Connector Female Piercing 2 Port 152-Position, 204058-6101
- TE Connectivity Cage Assembly QSFP-DD Standard Caged Female 1 Port, 2342934-2
- TE Connectivity Cage Assembly QSFP-DD Standard Caged Female 2 Port, 2342936-1
- TE Connectivity Cage Assembly QSFP-DD Cage and Heatsink Female 2 Port, 2342935-2
- TE Connectivity Cable Assembly QSFP Cable Assembly Male Plug Type 2 Port 16-Position, 2336313-1
