TE Connectivity Cage Assembly QSFP-DD Standard Caged Female 1 Port, 2342934-2
- RS Stock No.:
- 796-992
- Mfr. Part No.:
- 2342934-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
PHP34,552.05
(exc. VAT)
PHP38,698.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP34,552.05 | PHP3,455.205 |
*price indicative
- RS Stock No.:
- 796-992
- Mfr. Part No.:
- 2342934-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | QSFP-DD | |
| Product Type | Cage Assembly | |
| Sub Type | Standard Caged | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Housing Material | Stainless Steel | |
| Series | QSFP-DD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor QSFP-DD | ||
Product Type Cage Assembly | ||
Sub Type Standard Caged | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Housing Material Stainless Steel | ||
Series QSFP-DD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a VITAL component designed for high-speed data transmission in Advanced networking systems, offering efficient performance and reliable connectivity for professional applications.
Surface mount design permits greater flexibility in installation
Belly-to-belly compatibility enhances integration with existing setups
Customisable heatsink heights meet diverse thermal requirements
Efficient thermal management optimises heat transfer during operation
Related links
- TE Connectivity Cage Assembly QSFP-DD Standard Caged Female 2 Port, 2342936-1
- TE Connectivity Cage Assembly QSFP-DD Cage and Heatsink Female 2 Port, 2342935-2
- Molex Cage Assembly QSFP Cage Assembly Piercing 5 Port, 203371-1347
- TE Connectivity Cage Assembly CFP2 Cage Assembly 1 Port 10-Position, 2274843-2
- TE Connectivity QSFP-DD Black QSFP to Male QSFP Male, Shielded PVC
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly 1551891-1
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly, QSFP MSA Compatible Transceiver
