TE Connectivity Cage Assembly QSFP-DD Cage and Heatsink Female 2 Port, 2342935-2
- RS Stock No.:
- 796-993
- Mfr. Part No.:
- 2342935-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
PHP20,666.29
(exc. VAT)
PHP23,146.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP20,666.29 | PHP2,066.629 |
*price indicative
- RS Stock No.:
- 796-993
- Mfr. Part No.:
- 2342935-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cage and Heatsink | |
| Product Type | Cage Assembly | |
| Form Factor | QSFP-DD | |
| Number of Ports | 2 | |
| Connector Gender | Female | |
| Housing Material | Stainless Steel | |
| Series | QSFP-DD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cage and Heatsink | ||
Product Type Cage Assembly | ||
Form Factor QSFP-DD | ||
Number of Ports 2 | ||
Connector Gender Female | ||
Housing Material Stainless Steel | ||
Series QSFP-DD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Surface mount connector designed for high-performance applications. This connector excels in delivering reliable signal integrity and thermal management, making it suitable for demanding networking environments.
Supports belly-to-belly compatibility for flexible configurations
Traditional surface mount design optimises space with four rows of connectors
Available with various heatsink and lightpipe options to meet specific requirements
Extensive structural analysis ensures durability and consistent performance
Related links
- TE Connectivity Cage Assembly QSFP-DD Standard Caged Female 2 Port, 2342936-1
- TE Connectivity Cage Assembly QSFP-DD Standard Caged Female 1 Port, 2342934-2
- Molex Cage Assembly QSFP Cage Assembly Piercing 5 Port, 203371-1347
- TE Connectivity QSFP Cage Assembly with Heatsink for QSFP MSA Compatible Transceiver, 2057042-1
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
- TE Connectivity Cage Assembly CFP2 Cage Assembly 1 Port 10-Position, 2274843-2
- TE Connectivity Cable Assembly QSFP Cable Assembly Male Plug Type 2 Port 16-Position, 2336313-1
- TE Connectivity QSFP-DD Black QSFP to Male QSFP Male, Shielded PVC
