TE Connectivity Cage Assembly QSFP-DD Standard Caged Female 2 Port, 2342936-1
- RS Stock No.:
- 796-995
- Mfr. Part No.:
- 2342936-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-995
- Mfr. Part No.:
- 2342936-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cage Assembly | |
| Sub Type | Standard Caged | |
| Form Factor | QSFP-DD | |
| Number of Ports | 2 | |
| Connector Gender | Female | |
| Housing Material | Stainless Steel | |
| Series | QSFP-DD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cage Assembly | ||
Sub Type Standard Caged | ||
Form Factor QSFP-DD | ||
Number of Ports 2 | ||
Connector Gender Female | ||
Housing Material Stainless Steel | ||
Series QSFP-DD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly Connector is a high speed I O solution designed for signal transmission in Advanced networking equipment. It features a 1 to 2 port configuration with integrated heat sink and EMI spring to ensure thermal management and stable performance in high density applications
Customizable heatsink heights to meet specific requirements
Supports various lightpipe configurations for enhanced functionality
Belly-to-belly compatibility with existing cages ensures seamless integration
Optimised design provides superior thermal and signal integrity performance
Related links
- TE Connectivity Cage Assembly QSFP-DD Standard Caged Female 1 Port, 2342934-2
- TE Connectivity Cage Assembly QSFP-DD Cage and Heatsink Female 2 Port, 2342935-2
- Molex Cage Assembly QSFP Cage Assembly Piercing 5 Port, 203371-1347
- TE Connectivity Cage Assembly CFP2 Cage Assembly 1 Port 10-Position, 2274843-2
- TE Connectivity QSFP-DD Black QSFP to Male QSFP Male, Shielded PVC
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly 1551891-1
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly, QSFP MSA Compatible Transceiver
