TE Connectivity Cable Assembly QSFP Cable Assembly Male Plug Type 2 Port 16-Position, 2336313-1
- RS Stock No.:
- 795-803
- Mfr. Part No.:
- 2336313-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 3 units)*
PHP22,983.32
(exc. VAT)
PHP25,741.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP22,983.32 | PHP7,661.107 |
*price indicative
- RS Stock No.:
- 795-803
- Mfr. Part No.:
- 2336313-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Form Factor | QSFP | |
| Sub Type | Cable Assembly | |
| Termination Type | Plug Type | |
| Number of Ports | 2 | |
| Orientation | Straight | |
| Number of Contacts | 16 | |
| Connector Gender | Male | |
| Series | zQSFP+ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Form Factor QSFP | ||
Sub Type Cable Assembly | ||
Termination Type Plug Type | ||
Number of Ports 2 | ||
Orientation Straight | ||
Number of Contacts 16 | ||
Connector Gender Male | ||
Series zQSFP+ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity QSFP to QSFP cable assembly designed for high-speed data transfer. With 16 positions and a length of 0.5 m, it enables efficient connectivity at a data rate of 25 Gb/s, tailored for Advanced applications.
Shielded cable construction ensures reliable performance and reduced signal interference
Cable assembly type specifically designed for QSFP to QSFP connections
With 32 AWG wire size, it provides a balance of flexibility and durability
Impedance of 100 Ω maintains signal integrity throughout the transmission
Related links
- TE Connectivity Cable Assembly QSFP28 Cable Assembly Male Plug Type 2 Port 16-Position, 4-2333393-1
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly 1551891-1
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly, QSFP MSA Compatible Transceiver
- Molex 74757 Black QSFP to Male QSFP Male, Shielded PVC
- Molex 201591 Cable Assembly QSFP Male to QSFP Male Black, Braid PVC
- Molex 203366 Cable Assembly QSFP Male to QSFP Male Black, Braid PVC
