Molex Connector QSFP Connector Female Through Hole 2 Port 76-Position, 76871-0008
- RS Stock No.:
- 691-837
- Mfr. Part No.:
- 76871-0008
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-837
- Mfr. Part No.:
- 76871-0008
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Termination Type | Through Hole | |
| Sub Type | Connector | |
| Form Factor | QSFP | |
| Current | 500mA | |
| Number of Ports | 2 | |
| Number of Contacts | 76 | |
| Connector Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Voltage | 120V | |
| Series | 76871 | |
| Contact Gender | Female | |
| Standards/Approvals | China Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Termination Type Through Hole | ||
Sub Type Connector | ||
Form Factor QSFP | ||
Current 500mA | ||
Number of Ports 2 | ||
Number of Contacts 76 | ||
Connector Gender Female | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Voltage 120V | ||
Series 76871 | ||
Contact Gender Female | ||
Standards/Approvals China Rohs | ||
- COO (Country of Origin):
- MX
The Molex QSFP+ Interconnect Solution is expertly designed for high-performance data communication applications, facilitating efficient connections in Compact environments. This Advanced assembly features a stacked 2 by 1 configuration, incorporating elastomer gaskets and outer light pipes to enhance signal quality and protect against external interference. Engineered with a focus on durability and reliability, it supports various applications, including module-to-board connections, while ensuring compliance with environmental standards. The QSFP+ solution's halogen-free composition promotes sustainability, making it an Ideal choice for modern electronic designs where performance and eco-friendliness are paramount.
Supports a maximum of 76 circuits, ensuring extensive connectivity options
Designed for up to 100 mating cycles, providing long-lasting performance
The right-angle orientation facilitates easy integration into constrained spaces
Includes gold plating for optimal conductivity and tin plating for protection
Compatible with various application tooling, simplifying integration processes
Maintains a -40° to +85°C operating temperature range for versatile environmental adaptability
Features EMI gasket shielding, enhancing system performance by reducing electromagnetic interference
Designed with PCB retention and locator features for secure mounting
Related links
- Molex Connector ZQSFP+ I/O Connector Female Through Hole 2 Port 76-Position, 171722-1002
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 2 Port 76-Position, 171565-1002
- Samtec Pluggable I/O Connector QSFP+ Connector Female Solder 1 Port 38-Position, QSFP8-038-01-L-D-RA1
- TE Connectivity Connector ZQSFP+ I/O Connector Female Through Hole 2 Port 76-Position, 2-2227669-0
- TE Connectivity Connector QSFP+ Connector Female Through Hole 3 Port, 2007456-2
- Molex Pluggable I/O Connector QSFP I/O Connector Female Piercing 2 Port 152-Position, 204058-6102
- Molex Pluggable I/O Connector QSFP I/O Connector Female Piercing 2 Port 152-Position, 204058-6101
- Molex Receptacle QSFP Pluggable Connector Female Through Hole 4 Port 152-Position, 171722-2101
