Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0000
- RS Stock No.:
- 693-986
- Mfr. Part No.:
- 500809-0000
- Manufacturer:
- Molex
Subtotal (1 tray of 12 units)*
PHP18,506.68
(exc. VAT)
PHP20,727.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP18,506.68 | PHP1,542.223 |
*price indicative
- RS Stock No.:
- 693-986
- Mfr. Part No.:
- 500809-0000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | Front Panel Mounting | |
| Sub Type | Receptacle | |
| Termination Type | Surface Mount | |
| Product Type | Connector | |
| Number of Ports | 1 | |
| Current | 2.5A | |
| Orientation | Vertical | |
| Number of Contacts | 40 | |
| Connector Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Copper | |
| Voltage | 250V | |
| Housing Material | Polyester | |
| Series | 500809 | |
| Contact Gender | Female | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor Front Panel Mounting | ||
Sub Type Receptacle | ||
Termination Type Surface Mount | ||
Product Type Connector | ||
Number of Ports 1 | ||
Current 2.5A | ||
Orientation Vertical | ||
Number of Contacts 40 | ||
Connector Gender Female | ||
Contact Material Brass | ||
Contact Plating Copper | ||
Voltage 250V | ||
Housing Material Polyester | ||
Series 500809 | ||
Contact Gender Female | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- JP
The Molex Mini-HMC Shielded Panel-Mount I/O Receptacle Shell is a sophisticated connector solution designed for reliable panel-mounted applications. This receptacle accommodates up to 40 circuits in an 8-row configuration, ensuring comprehensive connectivity for various electronic systems. Crafted for durability and efficiency, it supports a maximum voltage of 250V AC/DC and a current of 2.5A per contact while featuring full shielding to minimise signal interference. With a robust construction utilizing brass and polyester materials, this connector is Ideal for environments where reliability and optimal performance are paramount, making it an excellent choice for OEMs and electronics manufacturers.
Supports a maximum of 40 circuits to enhance connectivity
Designed with full shielding to reduce signal interference
Crafted from Durable brass and polyester materials for longevity
Features panel mount capability for secure installation
Incorporates a keying mechanism for precise mating alignment
Constructed to withstand 50 mating cycles, ensuring longevity
Ideal for wire-to-wire applications, offering flexibility in design
Related links
- Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0010
- Molex Connector SFF Receptacle Female Surface Mount 1 Port 68-Position, 78798-0002
- Molex Receptacle Right-Angle HDMI Female Surface Mount 1 Port 19-Position, 467651301
- Molex Receptacle Right-Angle USB Female Surface Mount 1 Port 16-Position, 2169900001
- Molex Pluggable I/O Connector QSFP28 Connector Female Surface Mount 1 Port 38-Position, 170432-0003
- TE Connectivity SFP Connector ZSFP+ Connector Female Surface Mount 1 Port 20-Position
- Molex Connector SFP Connector Female Surface Mount 1 Port 68-Position, 78757-0001
- Molex Connector SFP Connector Female Surface Mount 1 Port 29-Position, 78728-0002
