Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0010
- RS Stock No.:
- 693-760
- Mfr. Part No.:
- 500809-0010
- Manufacturer:
- Molex
Subtotal (1 tray of 12 units)*
PHP18,741.96
(exc. VAT)
PHP20,991.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP18,741.96 | PHP1,561.83 |
*price indicative
- RS Stock No.:
- 693-760
- Mfr. Part No.:
- 500809-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Surface Mount | |
| Product Type | Connector | |
| Form Factor | Front Panel Mounting | |
| Sub Type | Receptacle | |
| Number of Ports | 1 | |
| Current | 2.5A | |
| Orientation | Vertical | |
| Number of Contacts | 40 | |
| Connector Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Copper | |
| Voltage | 250V | |
| Housing Material | Polyester | |
| Series | 500809 | |
| Contact Gender | Female | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Surface Mount | ||
Product Type Connector | ||
Form Factor Front Panel Mounting | ||
Sub Type Receptacle | ||
Number of Ports 1 | ||
Current 2.5A | ||
Orientation Vertical | ||
Number of Contacts 40 | ||
Connector Gender Female | ||
Contact Material Brass | ||
Contact Plating Copper | ||
Voltage 250V | ||
Housing Material Polyester | ||
Series 500809 | ||
Contact Gender Female | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- JP
The Molex Mini HMC shielded panel mount I O receptacle Shell features 40 circuits arranged in 8 rows and includes a polarizing key type B for secure and accurate mating in high density input output applications.
Metal material used is brass
Mating surface is plated with copper
Resin material used is polyester
Related links
- Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0000
- Molex Connector SFF Receptacle Female Surface Mount 1 Port 68-Position, 78798-0002
- Molex Receptacle Right-Angle HDMI Female Surface Mount 1 Port 19-Position, 467651301
- Molex Receptacle Right-Angle USB Female Surface Mount 1 Port 16-Position, 2169900001
- TE Connectivity Pluggable I/O Connector SFP+ Cage 2 Port 40-Position
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76044-5003
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
