Molex Receptacle Right-Angle HDMI Female Surface Mount 1 Port 19-Position, 467651301
- RS Stock No.:
- 665-738
- Mfr. Part No.:
- 467651301
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP744.19
(exc. VAT)
PHP833.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP744.19 | PHP148.838 |
| 5 - 9 | PHP684.79 | PHP136.958 |
| 10 + | PHP595.12 | PHP119.024 |
*price indicative
- RS Stock No.:
- 665-738
- Mfr. Part No.:
- 467651301
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | HDMI | |
| Termination Type | Surface Mount | |
| Form Factor | Right-Angle | |
| Product Type | Receptacle | |
| Current | 800mA | |
| Number of Ports | 1 | |
| Orientation | Right Angle | |
| Number of Contacts | 19 | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | Thermoplastic | |
| Series | 46765 | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type HDMI | ||
Termination Type Surface Mount | ||
Form Factor Right-Angle | ||
Product Type Receptacle | ||
Current 800mA | ||
Number of Ports 1 | ||
Orientation Right Angle | ||
Number of Contacts 19 | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material Thermoplastic | ||
Series 46765 | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- SG
The Molex Micro HDMI connector offers a Compact and efficient solution for connecting devices where space is at a premium. Specifically designed as a right-angle receptacle, this component streamlines wire-to-board applications with its surface mount configuration, allowing for easy integration into various electronic circuits. Built with high-temperature thermoplastic and carefully crafted copper alloy components, it ensures robust operation while adhering to stringent lead-free standards. Boasting a maximum voltage of 30V and current capacity of 0.8A per contact, this connector supports reliable connectivity and signal transfer in demanding environments, making it an essential choice for modern electronics.
Lead-free construction aligns with current environmental regulations
Supports a maximum voltage of 30V for versatile applications
Capable of handling up to 0.8A current per contact reliably
Full shielding enhances signal integrity and reduces interference
Features keying to ensure proper mating and alignment
Compatible with HDMI 1.4 standards for universal usage
PCB retention feature secures connector firmly in place
Related links
- Molex Receptacle Right-Angle USB Female Surface Mount 1 Port 16-Position, 2169900001
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 68-Position, 75586-0007
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 50-Position, 75586-0006
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 29-Position, 87975-1002
- Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0010
- Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0000
- Molex Connector SFF Receptacle Female Surface Mount 1 Port 68-Position, 78798-0002
- RS PRO HDMI Right Angle Male to Female Adapter Female HDMI Right Angle HDMI HDMI Adapter
