Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 68-Position, 75586-0007
- RS Stock No.:
- 691-557
- Mfr. Part No.:
- 75586-0007
- Manufacturer:
- Molex
N
Subtotal (1 reel of 550 units)*
PHP445,050.78
(exc. VAT)
PHP498,456.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP445,050.78 | PHP809.183 |
*price indicative
- RS Stock No.:
- 691-557
- Mfr. Part No.:
- 75586-0007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Surface Mount | |
| Sub Type | Connector | |
| Form Factor | Right-Angle | |
| Product Type | Pluggable I/O Connector | |
| Current | 500mA | |
| Number of Ports | 1 | |
| Number of Contacts | 68 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Voltage | 30V ac, 30V ac | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 75586 | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Surface Mount | ||
Sub Type Connector | ||
Form Factor Right-Angle | ||
Product Type Pluggable I/O Connector | ||
Current 500mA | ||
Number of Ports 1 | ||
Number of Contacts 68 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Voltage 30V ac, 30V ac | ||
Housing Material High Temperature Thermoplastic | ||
Series 75586 | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex iPass I/O Surface Mount Receptacle is engineered for high-speed applications, featuring a Compact 0.80mm pitch design that ensures reliable connections in modern electronic systems. Optimised for 68 circuits, this right-angle connector facilitates seamless integration within various devices, making it Ideal for demanding environments. With gold plating providing enhanced conductivity, the receptacle delivers data rates of up to 10.0 Gbps while maintaining robust durability with a maximum mating cycle of 250. Designed in compliance with industry standards, this connector supports an operating temperature range of -40° to +80°C and is suitable for both surface mount and wire-to-board applications, thus ensuring versatility in connection solutions.
Compact 0.80mm pitch design for efficient use of space
Supports data rates up to 10.0 Gbps for high-speed applications
Durable with a maximum mating cycle of 250, Ideal for frequent connections
Gold plating enhances conductivity and resistance to corrosion
Right-angle orientation facilitates flexible installation in various layouts
Suitable for both surface mount and wire-to-board applications
Complies with EU RoHS and other environmental standards ensuring eco-friendliness
Related links
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 50-Position, 75586-0006
- Molex Connector SFP Socket Female Surface Mount 1 Port 68-Position, 75586-0002
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 29-Position, 87975-1002
- Molex Receptacles SFF I/O Connector Female Surface Mount 1 Port 68-Position, 78777-1002
- Molex Pluggable I/O Connector SFP I/O Connector Female Surface Mount 68-Position, 787760001
- Molex Connector SFP Connector Female Surface Mount 1 Port 68-Position, 78757-0001
- Molex Connector SFF Receptacle Female Surface Mount 1 Port 68-Position, 78798-0002
- Molex Connector SFP Connector Female Surface Mount 1 Port 68-Position, 75784-0340
