Molex Connector SFP Connector Female Surface Mount 1 Port 68-Position, 78757-0001

Subtotal (1 reel of 200 units)*

PHP213,865.59

(exc. VAT)

PHP239,529.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP213,865.59PHP1,069.328

*price indicative

RS Stock No.:
691-847
Mfr. Part No.:
78757-0001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Form Factor

SFP

Termination Type

Surface Mount

Sub Type

Connector

Product Type

Connector

Current

1.5A

Number of Ports

1

Number of Contacts

68

Orientation

Right Angle

Connector Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold

Voltage

30V

Housing Material

Liquid Crystal Polymer

Series

78757

Contact Gender

Female

Standards/Approvals

REACH SVHC

COO (Country of Origin):
CN
The Molex Receptacle is engineered to facilitate seamless data connections in demanding applications. Designed for vertical surface mount use, this high-performance connector features a unique 1.27mm and 0.80mm signal pitch, ensuring reliable connectivity across 68 circuits. With a robust lead-free construction and compliance with stringent environmental standards, this receptacle supports applications that require durability and efficiency. The combination of front solder tabs and precise dimensions enhances the assembly process, making it Ideal for space-constrained environments while maintaining effective electrical performance.

Supports up to 1.5A current per contact for reliable power delivery

Operates effectively at a maximum voltage of 30V which ensuring stable performance

Highly Durable with a mating cycle rating of 500, extending product lifespan

Constructed from high quality liquid crystal polymer for excellent thermal management

Includes keying to prevent misalignment during connections, promoting safety

Optimally designed for 1.60mm PCB thickness, providing a snug fit and firm retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy