Molex Connector SFF Receptacle Female Surface Mount 1 Port 68-Position, 78798-0002

N

Subtotal (1 reel of 270 units)*

PHP291,302.68

(exc. VAT)

PHP326,259.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP291,302.68PHP1,078.899

*price indicative

RS Stock No.:
795-347
Mfr. Part No.:
78798-0002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Sub Type

Receptacle

Termination Type

Surface Mount

Form Factor

SFF

Current

1.5A

Number of Ports

1

Number of Contacts

68

Orientation

Right Angle

Connector Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold

Voltage

30V

Housing Material

Liquid Crystal Polymer

Series

78798

Contact Gender

Female

Standards/Approvals

CSA

COO (Country of Origin):
CN
The Molex I/O Connector offers a right-angle, surface mount design, facilitating easy integration into various electronic applications. It combines multiple signal and power pitches for efficient connectivity in Compact spaces.

Supports 68 circuits with 53 signal and 15 power connections

Features a Durable design with 500 mating cycles maximum

Black resin construction ensures consistent performance under standard operational conditions

Compatible with U.2 (SFF-8639) plugs, ensuring versatile use in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy