Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 26-Position, 75784-0026
- RS Stock No.:
- 691-341
- Mfr. Part No.:
- 75784-0026
- Manufacturer:
- Molex
N
Subtotal (1 reel of 70 units)*
PHP42,840.94
(exc. VAT)
PHP47,981.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP42,840.94 | PHP612.013 |
*price indicative
- RS Stock No.:
- 691-341
- Mfr. Part No.:
- 75784-0026
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Surface Mount | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | SFF | |
| Sub Type | Connector | |
| Current | 500mA | |
| Number of Ports | 1 | |
| Number of Contacts | 26 | |
| Orientation | Vertical | |
| Contact Material | Copper Nickel, High Performance Alloy, Zinc | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 30V ac, 30V ac | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 75784 | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Surface Mount | ||
Product Type Pluggable I/O Connector | ||
Form Factor SFF | ||
Sub Type Connector | ||
Current 500mA | ||
Number of Ports 1 | ||
Number of Contacts 26 | ||
Orientation Vertical | ||
Contact Material Copper Nickel, High Performance Alloy, Zinc | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 30V ac, 30V ac | ||
Housing Material High Temperature Thermoplastic | ||
Series 75784 | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex iPass PCI Express receptacle offers a cutting-edge solution for high-speed I/O connectivity in various applications. Designed with a 0.80mm pitch and equipped for surface mount use, this vertical internal assembly accommodates 26 circuits. Its robust structure ensures reliable performance with a maximum voltage of 30V AC (RMS)/DC and a current capacity of 0.5A per contact. With features such as a positive latching mechanism for secure connections and compatibility with iPass cable assemblies, this product epitomises durability and efficiency. Furthermore, it is rated for a temperature range of -40° to +80°C, making it suitable for diverse environments while its low-halogen material complies with stringent industry standards.
Optimised for high-speed applications with 0.80mm pitch design
Accommodates up to 26 circuits, ensuring effective data transmission
Constructed with a Durable high-temperature thermoplastic resin
Features positive latching for secure and reliable connections
Rated for 50 mating cycles, enhancing longevity in demanding use
Suitable for surface mount and through-hole termination interfaces
Offers compatibility with a variety of iPass cable assemblies
Low-halogen compliance compliant, promoting safer materials
Related links
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 36-Position, 75784-0132
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 36-Position, 75784-0140
- TE Connectivity PCB Connector SFF Connector Female Surface Mount 1 Port 56-Position, 2332141-3
- Molex Connector SFP Connector Female Surface Mount 1 Port 68-Position, 75784-0340
- Molex Connector SFF Receptacle Female Surface Mount 1 Port 68-Position, 78798-0002
- Molex Receptacles SFF I/O Connector Female Surface Mount 1 Port 68-Position, 78777-1002
- Molex Pluggable I/O Connector XFP Connector Female Surface Mount 1 Port 30-Position, 74441-0017
- Molex Pluggable I/O Connector QSFP28 Connector Female Surface Mount 1 Port 38-Position, 170432-0003
