Molex Pluggable I/O Connector XFP Connector Female Surface Mount 1 Port 30-Position, 74441-0017
- RS Stock No.:
- 691-160
- Mfr. Part No.:
- 74441-0017
- Manufacturer:
- Molex
N
Subtotal (1 reel of 480 units)*
PHP149,843.36
(exc. VAT)
PHP167,824.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP149,843.36 | PHP312.174 |
*price indicative
- RS Stock No.:
- 691-160
- Mfr. Part No.:
- 74441-0017
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Surface Mount | |
| Sub Type | Connector | |
| Form Factor | XFP | |
| Number of Ports | 1 | |
| Current | 500mA | |
| Orientation | Right Angle | |
| Number of Contacts | 30 | |
| Connector Gender | Female | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Voltage | 30V ac, 30V ac | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 74441 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable I/O Connector | ||
Termination Type Surface Mount | ||
Sub Type Connector | ||
Form Factor XFP | ||
Number of Ports 1 | ||
Current 500mA | ||
Orientation Right Angle | ||
Number of Contacts 30 | ||
Connector Gender Female | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Voltage 30V ac, 30V ac | ||
Housing Material High Temperature Thermoplastic | ||
Series 74441 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Z-Axis Pluggable connector offers a reliable solution for high-speed I/O connections in Compact electronic assemblies. Designed to operate efficiently with a 0.80mm pitch configuration, this right-angle surface mount component features 30 circuits and is tailored for module-to-board applications. Built with a robust high-performance alloy and superior gold plating, it ensures lasting conductivity and durability across at least 200 mating cycles. The connectors temperature range (-40° to +85°C) caters to a variety of environment requirements and, coupled with its low-halogen compliance, reflects a commitment to environmental standards. As part of the obsolete category, this product signals ultimate reliability in design while addressing industry standards.
Designed for high-speed I/O connections with a Compact footprint
Incorporates 30 circuits for versatile application in electronic assemblies
Features gold plating for superior conductivity and reliability
Offers excellent durability with a mating cycle capability of 200
Accommodates temperature variances with a broad operational range
Constructed from robust high-performance alloy materials
Aligns with low-halogen requirements, enhancing environmental compliance
Ideal for module-to-board applications, ensuring secure connections
Related links
- TE Connectivity Connector XFP Connector Surface Mount 1 Port 30-Position, 788862-2
- Molex Pluggable I/O Connector SFP+ Connector Female Solder 1 Port 20-Position, 74441-0010
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 30-Position, 56377-3001
- TE Connectivity QSFP Dust Cover for XFP Connector, 1888810-2
- Molex Pluggable I/O Connector QSFP28 Connector Female Surface Mount 1 Port 38-Position, 170432-0003
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 36-Position, 75784-0132
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 36-Position, 75784-0140
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 26-Position, 75784-0026
