Molex Pluggable I/O Connector QSFP28 Connector Female Surface Mount 1 Port 38-Position, 170432-0003
- RS Stock No.:
- 788-062
- Mfr. Part No.:
- 170432-0003
- Manufacturer:
- Molex
Subtotal (1 reel of 340 units)*
PHP155,716.81
(exc. VAT)
PHP174,402.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP155,716.81 | PHP457.991 |
*price indicative
- RS Stock No.:
- 788-062
- Mfr. Part No.:
- 170432-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | QSFP28 | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Connector | |
| Termination Type | Surface Mount | |
| Number of Ports | 1 | |
| Current | 500mA | |
| Orientation | Right Angle | |
| Number of Contacts | 38 | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 170432 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor QSFP28 | ||
Product Type Pluggable I/O Connector | ||
Sub Type Connector | ||
Termination Type Surface Mount | ||
Number of Ports 1 | ||
Current 500mA | ||
Orientation Right Angle | ||
Number of Contacts 38 | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Series 170432 | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex High speed I/O connector provides efficient connectivity solutions, essential for various applications where reliable data transmission and ease of integration are paramount.
Supports a variety of high-speed data rates for versatile applications
Designed for easy installation and reliable performance
Ensures compatibility with an extensive range of connectors and assemblies
Robust construction provides durability and long-term reliability
Related links
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 38-Position, 170432-0002
- TE Connectivity Pluggable I/O Connector ZQSFP+ Connector Female Solder 1 Port 38-Position
- TE Connectivity Pluggable I/O Connector ZQSFP+ Connector Female Solder 1 Port 38-Position, 1551920-2
- Samtec Pluggable I/O Connector QSFP+ Connector Female Solder 1 Port 38-Position, QSFP8-038-01-L-D-RA1
- TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 2 Port 38-Position, 2170805-5
- Molex Pluggable I/O Connector QSFP28 Connector Female Through Hole 6 Port 228-Position, 171565-3002
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 152-Position, 170432-0001
- TE Connectivity Pluggable I/O Connector QSFP28 Connector Female Through Hole 2 Port, 2-2170814-2
