Molex Pluggable I/O Connector Compact Connector Female 1 Port 30-Position, 56377-3001
- RS Stock No.:
- 691-744
- Mfr. Part No.:
- 56377-3001
- Manufacturer:
- Molex
N
Subtotal (1 tray of 20 units)*
PHP25,165.17
(exc. VAT)
PHP28,184.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP25,165.17 | PHP1,258.259 |
*price indicative
- RS Stock No.:
- 691-744
- Mfr. Part No.:
- 56377-3001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | Compact | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Connector | |
| Current | 3A | |
| Number of Ports | 1 | |
| Orientation | Vertical | |
| Number of Contacts | 30 | |
| Connector Gender | Female | |
| Contact Material | Zinc Alloy | |
| Contact Plating | Nickel | |
| Voltage | 250V ac, 250V ac | |
| Housing Material | Polyester | |
| Series | 56377 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor Compact | ||
Product Type Pluggable I/O Connector | ||
Sub Type Connector | ||
Current 3A | ||
Number of Ports 1 | ||
Orientation Vertical | ||
Number of Contacts 30 | ||
Connector Gender Female | ||
Contact Material Zinc Alloy | ||
Contact Plating Nickel | ||
Voltage 250V ac, 250V ac | ||
Housing Material Polyester | ||
Series 56377 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex CRC Shielded Rectangular I/O Receptacle Shell serves as a robust and efficient connection solution designed for panel-mount applications. This product is specifically engineered to accommodate signal transfer with 30 circuits, ensuring reliable performance in demanding environments. Its full shielding capability provides enhanced protection against electromagnetic interference, making it Ideal for signal integrity. Constructed from high-quality materials, including a zinc alloy metal and polyester resin, it ensures durability and prolonged operational life. With a temperature range of -40° to +105°C, this receptacle Shell is suitable for a variety of applications, including wire-to-wire connections, thus meeting the rigorous requirements of contemporary electrical systems.
Durable construction with zinc alloy and polyester materials for longevity
Full shielding design enhances electromagnetic interference protection
Supports 30 circuits, accommodating complex connectivity needs
Optimised for panel-mount applications, ensuring secure installations
Designed for a wide temperature range of -40° to +105°C, suitable for diverse environments
Mates seamlessly with corresponding connectors for efficient functionality
Offers vertical orientation for flexible installation options
Related links
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 50-Position, 56377-5000
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 12-Position, 56377-1201
- Molex Pluggable I/O Connector Compact Connector Female Panel Mount 1 Port 50-Position, 56377-5001
- Molex Pluggable I/O Connector XFP Connector Female Surface Mount 1 Port 30-Position, 74441-0017
- Molex Pluggable I/O Connector Compact Connector Male 1 Port 4-Position, 84732-0004
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 152-Position, 170432-0001
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 38-Position, 170432-0002
- Molex Pluggable I/O Connector I/O Connector Female 1 Port 36-Position, 170729-0001
