Molex Pluggable I/O Connector Compact Connector Male 1 Port 4-Position, 84732-0004
- RS Stock No.:
- 691-187
- Mfr. Part No.:
- 84732-0004
- Manufacturer:
- Molex
N
Subtotal (1 bag of 8 units)*
PHP19,113.68
(exc. VAT)
PHP21,407.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,113.68 | PHP2,389.21 |
*price indicative
- RS Stock No.:
- 691-187
- Mfr. Part No.:
- 84732-0004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | Compact | |
| Sub Type | Connector | |
| Product Type | Pluggable I/O Connector | |
| Current | 1A | |
| Number of Ports | 1 | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Voltage | 30V ac | |
| Housing Material | Polyvinyl Chloride | |
| Series | 84732 | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor Compact | ||
Sub Type Connector | ||
Product Type Pluggable I/O Connector | ||
Current 1A | ||
Number of Ports 1 | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Voltage 30V ac | ||
Housing Material Polyvinyl Chloride | ||
Series 84732 | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Sealed industrial USB offers a reliable and robust connection for demanding environments. Designed specifically as a double-ended cord set, it features sealed Industrial USB Type A and Type B plugs, ensuring that vulnerability to dust and moisture is minimised, with an IP67 and NEMA 6P rating. With a generous cable length of 3.0m, this assembly is perfect for connecting devices where space is at a premium yet durability cannot be compromised. Its dual-ended configuration and complete shielding provide effective protection against electromagnetic interference, making it Ideal for industrial applications requiring utmost dependability.
Fully shielded construction protects against EMI/RFI interference
Includes dual-ended connectors for versatile connectivity options
Constructed from PVC resin for longevity and resilience in challenging environments
Lightweight at 166g for easy installation and handling
Meets EU RoHS compliance standards for environmental safety
Compatible with existing sealed Industrial USB 2.0 Type A applications
Related links
- Molex Pluggable I/O Connector Compact Connector Female Panel Mount 1 Port 50-Position, 56377-5001
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 50-Position, 56377-5000
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 30-Position, 56377-3001
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 12-Position, 56377-1201
- Molex Connector Compact Connector Female 10 Port 10-Position, 500813-1000
- WAGO Connector Male Solder 4 Port 4-Position, 2091-1634/024-000
- Molex Receptacle Through Hole USB Female Through Hole 1 Port 4-Position, 673298020
- Molex Pluggable I/O Connector I/O Connector Female 1 Port 36-Position, 170729-0001
