Molex Connector Compact Connector Female 10 Port 10-Position, 500813-1000
- RS Stock No.:
- 693-553
- Mfr. Part No.:
- 500813-1000
- Manufacturer:
- Molex
N
Subtotal (1 tray of 200 units)*
PHP22,764.22
(exc. VAT)
PHP25,495.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP22,764.22 | PHP113.821 |
*price indicative
- RS Stock No.:
- 693-553
- Mfr. Part No.:
- 500813-1000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Connector | |
| Product Type | Connector | |
| Form Factor | Compact | |
| Number of Ports | 10 | |
| Number of Contacts | 10 | |
| Connector Gender | Female | |
| Series | 500813 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Connector | ||
Product Type Connector | ||
Form Factor Compact | ||
Number of Ports 10 | ||
Number of Contacts 10 | ||
Connector Gender Female | ||
Series 500813 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex I/O Connectors Mini Robot Conn Sock Onn Socket Hsg 10Ckt is a female, panel-mount connector designed for secure and efficient I/O connections. With 10 positions and a 3 mm pitch, it supports a voltage rating of 250 V, making it suitable for moderate voltage applications. Its vertical mounting angle and screw termination style ensure a robust and stable installation, Ideal for industrial and robotic interfaces requiring reliable panel connections.
Female gender connector with 10 positions
Rated for 250 V voltage applications
Panel mount style for easy installation on equipment
Screw termination for strong and secure wire attachment
Related links
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 30-Position, 56377-3001
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 50-Position, 56377-5000
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 12-Position, 56377-1201
- Molex Pluggable I/O Connector Compact Connector Female Panel Mount 1 Port 50-Position, 56377-5001
- TE Connectivity Cage Assembly CFP2 Cage Assembly 1 Port 10-Position, 2274843-2
- Molex Connector SFP+ Connector Female Through Hole 10 Port 200-Position, 76047-5003
- Molex Connector SFP+ Connector Female Through Hole 10 Port 200-Position, 76047-5001
- Molex Pluggable I/O Connector Compact Connector Male 1 Port 4-Position, 84732-0004
