Molex Connector SFP+ Connector Female Through Hole 10 Port 200-Position, 76047-5001
- RS Stock No.:
- 691-346
- Mfr. Part No.:
- 76047-5001
- Manufacturer:
- Molex
Subtotal (1 tray of 2 units)*
PHP36,810.01
(exc. VAT)
PHP41,227.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP36,810.01 | PHP18,405.005 |
*price indicative
- RS Stock No.:
- 691-346
- Mfr. Part No.:
- 76047-5001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | SFP+ | |
| Termination Type | Through Hole | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Current | 500mA | |
| Number of Ports | 10 | |
| Orientation | Right Angle | |
| Number of Contacts | 200 | |
| Connector Gender | Female | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Voltage | 120V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 76047 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor SFP+ | ||
Termination Type Through Hole | ||
Product Type Connector | ||
Sub Type Connector | ||
Current 500mA | ||
Number of Ports 10 | ||
Orientation Right Angle | ||
Number of Contacts 200 | ||
Connector Gender Female | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Voltage 120V | ||
Housing Material High Temperature Thermoplastic | ||
Series 76047 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex SFP+ Stacked 2-by-5 Multi-Port Connector is designed to offer a robust solution for high-speed I/O connectivity. This versatile connector features four lightpipe ports, an EMI metal gasket, and supports up to 200 circuits, making it Ideal for applications requiring efficient data transmission. With a design optimised for module-to-board connections, this connector ensures reliable performance across various environments. Its construction includes high-temperature thermoplastic and Durable plating, ensuring longevity and compliance with industry standards, including EU RoHS and REACH. Engineered for maximum data rates of up to 28 Gbps, the SFP+ empowers systems with exceptional bandwidth and reduces the likelihood of signal interference.
Supports data rates of 10.0 Gbps and 28.0 Gbps for high-performance applications
Includes an EMI metal gasket to mitigate interference
Constructed with a high-performance alloy and gold plating for enhanced durability
Designed for straightforward through-hole compliant pin termination
Features a Compact design with two rows and a right-angle orientation, effectively saving space
PCB retention and locator features facilitate easy assembly and secure mounting
Related links
- Molex Connector SFP+ Connector Female Through Hole 10 Port 200-Position, 76047-5003
- Molex Connector SFP Connector Female Through Hole 10 Port 200-Position, 75734-5002
- Molex Pluggable I/O Connector SFP+ I/O Connector Female Piercing 10 Port 200-Position, 76093-5001
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
- Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5001
- Molex Connector SFP+ Connector Female Through Hole 12 Port 240-Position, 76094-5001
- Molex Connector SFP+ Connector Female Through Hole 4 Port 80-Position, 76045-5001
- Molex Connector SFP+ Connector Female Through Hole 2 Port 80-Position, 76045-5002
