Molex Connector SFP+ Connector Female Through Hole 12 Port 240-Position, 76094-5001
- RS Stock No.:
- 691-351
- Mfr. Part No.:
- 76094-5001
- Manufacturer:
- Molex
Subtotal (1 tray of 2 units)*
PHP29,287.60
(exc. VAT)
PHP32,802.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP29,287.60 | PHP14,643.80 |
*price indicative
- RS Stock No.:
- 691-351
- Mfr. Part No.:
- 76094-5001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | SFP+ | |
| Sub Type | Connector | |
| Termination Type | Through Hole | |
| Product Type | Connector | |
| Current | 500mA | |
| Number of Ports | 12 | |
| Orientation | Right Angle | |
| Number of Contacts | 240 | |
| Contact Material | High Performance Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 120V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 76094 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor SFP+ | ||
Sub Type Connector | ||
Termination Type Through Hole | ||
Product Type Connector | ||
Current 500mA | ||
Number of Ports 12 | ||
Orientation Right Angle | ||
Number of Contacts 240 | ||
Contact Material High Performance Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 120V | ||
Housing Material High Temperature Thermoplastic | ||
Series 76094 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex SFP Plus Stacked 2-by-6 Multi-Port Connector is engineered to deliver high-speed connectivity for modern data applications. Designed specifically for reliable module-to-board interconnections, this connector features 240 circuits and incorporates four lightpipe ports to ensure optimal performance in complex configurations. Constructed with a Durable elastomeric gasket and shielded to prevent electromagnetic interference, it supports data rates of up to 28.0 Gbps while maintaining an operating temperature range from -40° to +85°C. This Active high-speed I/O connector, part of the 76094 series, offers robust functionality and compliance with industry standards, making it an Ideal choice for demanding electrical environments.
Supports high-speed data transmission, with rates reaching up to 28.0 Gbps
Features 240 circuits allowing for enhanced capacity and efficiency
Incorporates four lightpipe ports for improved light transmission and signalling
Constructed with an elastomeric gasket ensuring a secure and waterproof connection
Shielded design effectively minimises electromagnetic interference
Compatible with common PCB thickness of 1.57mm, fitting standard applications
Meets compliance standards including EU RoHS and REACH SVHC
Related links
- Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5001
- Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5002
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
- Molex Connector SFP+ Connector Female Through Hole 4 Port 80-Position, 76045-5001
- Molex Connector SFP+ Connector Female Through Hole 10 Port 200-Position, 76047-5001
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 12 Port 240-Position, 170071-6013
- Molex Connector SFP+ Connector Female Through Hole 2 Port 80-Position, 76045-5002
- Molex Connector SFP+ Connector Female Through Hole 8 Port 160-Position, 76046-5002
