Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5002

Subtotal (1 tray of 2 units)*

PHP33,019.18

(exc. VAT)

PHP36,981.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP33,019.18PHP16,509.59

*price indicative

RS Stock No.:
691-170
Mfr. Part No.:
75451-5002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Sub Type

Connector

Termination Type

Through Hole

Form Factor

SFP

Current

500mA

Number of Ports

12

Number of Contacts

240

Orientation

Right Angle

Contact Material

High Performance Alloy

Connector Gender

Female

Contact Plating

Gold

Voltage

30V

Housing Material

High Temperature Thermoplastic

Series

75451

Standards/Approvals

UL E29179

COO (Country of Origin):
CN
The Molex SFP Stacked 2-by-6 Multi-Port Connector serves as a high-performance solution for module-to-board applications, designed to facilitate efficient data transmission. Featuring 240 circuits and equipped with dual inner lightpipes, this connector ensures robust connectivity. Its construction includes press-fit PC tails, making it an Ideal component for various high-speed I/O requirements. With a temperature range of -40° to +85°C, it delivers reliable performance in diverse environments while adhering to lead-free standards. The connector's Compact design and Advanced shielding capabilities enhance data integrity, making it suitable for demanding applications.

240 circuits allow for extensive connectivity in Compact designs

Dual inner lightpipes enhance optical alignment and signal integrity

Press-fit PC tails simplify installation and improve reliability

Designed for high-speed I/O applications, supporting data rates up to 10.0 Gbps

Safeguarded with EMI fingers for superior shielding against electromagnetic interference

Durable construction rated for up to 200 mating cycles ensures longevity

Lead-free materials comply with environmental standards, promoting sustainability

Right angle orientation optimises space utilisation on printed circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy