Molex Connector SFP+ Connector Female Through Hole 4 Port 80-Position, 76045-5001
- RS Stock No.:
- 691-567
- Mfr. Part No.:
- 76045-5001
- Manufacturer:
- Molex
Subtotal (1 tray of 4 units)*
PHP30,595.70
(exc. VAT)
PHP34,267.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP30,595.70 | PHP7,648.925 |
*price indicative
- RS Stock No.:
- 691-567
- Mfr. Part No.:
- 76045-5001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Through Hole | |
| Product Type | Connector | |
| Form Factor | SFP+ | |
| Sub Type | Connector | |
| Number of Ports | 4 | |
| Current | 500mA | |
| Orientation | Right Angle | |
| Number of Contacts | 80 | |
| Connector Gender | Female | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Voltage | 120V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 76045 | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Through Hole | ||
Product Type Connector | ||
Form Factor SFP+ | ||
Sub Type Connector | ||
Number of Ports 4 | ||
Current 500mA | ||
Orientation Right Angle | ||
Number of Contacts 80 | ||
Connector Gender Female | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Voltage 120V | ||
Housing Material High Temperature Thermoplastic | ||
Series 76045 | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex SFP Plus connector redefines connectivity in high-speed I/O applications. Designed with a stacked 2-by-2 multi-port configuration, this Compact and efficient connector accommodates 80 circuits while ensuring optimal performance in data transmission. With integrated EMI metal gasket features, it enhances signal integrity and provides robust shielding against interference. Constructed from high-quality materials, including a high-performance alloy and high-temperature thermoplastic, the SFP Plus offers durability and reliability in various environments. Operating across a wide temperature range of -40° to +85°C, this connector is suitable for demanding applications, making it a VITAL component for module-to-board connections in modern electronics.
Supports data rates of 10.0 Gbps and 28.0 Gbps for high-speed data transmission
Featuring 80 circuits, this connector is engineered for efficient performance and reliability
Shielded design with EMI gasket to minimise electromagnetic interference
Constructed from high-performance alloy for enhanced durability and longevity
Black and clear resin with blue tint provides a professional appearance while ensuring operational efficiency
Compatible with through hole compliant pin termination style for secure mounting
Optimised for use in applications requiring stringent thermal and operational reliability
Easy integration with PCB locator features for accurate positioning during assembly
Related links
- Molex Connector SFP+ Connector Female Through Hole 2 Port 80-Position, 76045-5002
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
- Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5001
- Molex Connector SFP+ Connector Female Through Hole 12 Port 240-Position, 76094-5001
- Molex Connector SFP+ Connector Female Through Hole 10 Port 200-Position, 76047-5001
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 4 Port 80-Position, 171224-2015
- Molex Connector SFP Connector Male Through Hole 4 Port, 75451-0001
- Molex Connector SFP+ Connector Female Through Hole 8 Port 160-Position, 76046-5002
