Molex Connector SFP+ Connector Female Through Hole 10 Port 200-Position, 76047-5003
- RS Stock No.:
- 693-639
- Mfr. Part No.:
- 76047-5003
- Manufacturer:
- Molex
Subtotal (1 tray of 2 units)*
PHP22,916.26
(exc. VAT)
PHP25,666.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP22,916.26 | PHP11,458.13 |
*price indicative
- RS Stock No.:
- 693-639
- Mfr. Part No.:
- 76047-5003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Termination Type | Through Hole | |
| Form Factor | SFP+ | |
| Sub Type | Connector | |
| Number of Ports | 10 | |
| Current | 500mA | |
| Number of Contacts | 200 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Voltage | 120V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 76047 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Termination Type Through Hole | ||
Form Factor SFP+ | ||
Sub Type Connector | ||
Number of Ports 10 | ||
Current 500mA | ||
Number of Contacts 200 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Voltage 120V | ||
Housing Material High Temperature Thermoplastic | ||
Series 76047 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex SFP+ Stacked 2-by-5 Multi-Port Connector is specifically engineered for high-speed I/O applications, providing seamless connectivity in Compact environments. This connector features two outer lightpipe ports and is designed with a robust EMI metal gasket, ensuring optimal performance while maintaining essential shielding. With its 200-circuit capacity and tin tails, this component is suitable for demanding applications where reliable connections are paramount. Its Durable construction, which can withstand a temperature range of -40° to +85°C, makes it Ideal for various industrial settings. As it is classified as obsolete, it represents a reliable choice for legacy systems and specific refurbishment projects.
Stacked 2-by-5 design enables efficient use of space in Compact assemblies
200-circuit capacity supports high-performance data transfer
EMI metal gasket enhances shielding and minimises interference
Designed for module-to-board applications, providing versatile integration
Constructed from high-performance alloy and features tin and gold plating for durability
Incorporates through hole - compliant pin termination for secure connections
Black and clear (blue tint) resin colour offers an aesthetic fit for various applications
PCB retention feature ensures reliable stability during operation
Related links
- Molex Connector SFP+ Connector Female Through Hole 10 Port 200-Position, 76047-5001
- Molex Connector SFP Connector Female Through Hole 10 Port 200-Position, 75734-5002
- Molex Pluggable I/O Connector SFP+ I/O Connector Female Piercing 10 Port 200-Position, 76093-5001
- Molex Connector SFP Connector Female Through Hole 8 Port 160-Position, 75450-5003
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76044-5003
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
- Molex Connector SFP+ Connector Female Through Hole 2 Port 80-Position, 76045-5002
- Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5001
