Molex Pluggable I/O Connector Compact Connector Female 1 Port 50-Position, 56377-5000
- RS Stock No.:
- 694-007
- Mfr. Part No.:
- 56377-5000
- Manufacturer:
- Molex
N
Subtotal (1 tray of 12 units)*
PHP17,811.07
(exc. VAT)
PHP19,948.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP17,811.07 | PHP1,484.256 |
*price indicative
- RS Stock No.:
- 694-007
- Mfr. Part No.:
- 56377-5000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | Compact | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Connector | |
| Current | 2.5A | |
| Number of Ports | 1 | |
| Orientation | Vertical | |
| Number of Contacts | 50 | |
| Contact Material | Zinc Alloy | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Voltage | 250V ac, 250V ac | |
| Housing Material | Polyester | |
| Series | 56377 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor Compact | ||
Product Type Pluggable I/O Connector | ||
Sub Type Connector | ||
Current 2.5A | ||
Number of Ports 1 | ||
Orientation Vertical | ||
Number of Contacts 50 | ||
Contact Material Zinc Alloy | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Voltage 250V ac, 250V ac | ||
Housing Material Polyester | ||
Series 56377 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex CRC Shielded Rectangular I/O Receptacle Shell is designed to ensure reliable electrical connections in panel-mount applications. This product serves as a robust solution for signal transmission with its 50 circuits, providing unmatched durability and a front-mount design Ideal for wire-to-wire applications. With a maximum voltage capacity of 250V AC/DC and a current rating of 2.5A per contact, this receptacle Shell guarantees optimal performance in demanding environments. Constructed with a zinc alloy Shell and nickel plating, it offers enhanced shielding capabilities to maintain signal integrity, while its polyester resin body ensures resilience against temperature variations from -40° to +105°C. This product seamlessly integrates into various setups, making it essential for any connectivity needs.
Offers a full shield design to protect against electromagnetic interference
Constructed with Durable metal materials to enhance product lifespan
Compatible with CRC Shielded Rectangular I/O Receptacle Housings for versatility
Designed for a maximum of 100 mating cycles, ensuring longevity in use
Vertical orientation allows for efficient use of space in tight installations
Keying and locking features ensure secure and reliable connections
Related links
- Molex Pluggable I/O Connector Compact Connector Female Panel Mount 1 Port 50-Position, 56377-5001
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 12-Position, 56377-1201
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 30-Position, 56377-3001
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 50-Position, 75586-0006
- Molex Pluggable I/O Connector Compact Connector Male 1 Port 4-Position, 84732-0004
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 152-Position, 170432-0001
- Molex Pluggable I/O Connector I/O Connector Female Pin 1 Port 42-Position, 171982-0142
- Molex Pluggable I/O Connector I/O Connector Female 1 Port 36-Position, 170729-0001
