TE Connectivity PCB Connector SFF Connector Female Surface Mount 1 Port 56-Position, 2332141-3
- RS Stock No.:
- 787-862
- Mfr. Part No.:
- 2332141-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 300 units)*
PHP200,574.62
(exc. VAT)
PHP224,643.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP200,574.62 | PHP668.582 |
*price indicative
- RS Stock No.:
- 787-862
- Mfr. Part No.:
- 2332141-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | SFF | |
| Sub Type | Connector | |
| Product Type | PCB Connector | |
| Termination Type | Surface Mount | |
| Current | 1.1A | |
| Number of Ports | 1 | |
| Orientation | Vertical | |
| Number of Contacts | 56 | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage | 29V | |
| Housing Material | LCP | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor SFF | ||
Sub Type Connector | ||
Product Type PCB Connector | ||
Termination Type Surface Mount | ||
Current 1.1A | ||
Number of Ports 1 | ||
Orientation Vertical | ||
Number of Contacts 56 | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Voltage 29V | ||
Housing Material LCP | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a High density solution for cable-to-board applications, designed for optimal performance in vertical PCB mount orientations with 56 positions, ensuring seamless signal transmission.
Connector and contact terminates to printed circuit board for reliable connections
Constructed with low halogen materials, contributing to eco-friendly compliance
Gold-plated contact mating areas enhance durability and conductivity
Uses surface mount termination for secure attachment to printed circuit boards
Compliant with key industry standards, ensuring superior quality and safety
Related links
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 36-Position, 75784-0132
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 26-Position, 75784-0026
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 36-Position, 75784-0140
- Molex Connector SFF Receptacle Female Surface Mount 1 Port 68-Position, 78798-0002
- Molex Receptacles SFF I/O Connector Female Surface Mount 1 Port 68-Position, 78777-1002
- TE Connectivity PCB Connector Mini-SAS HD PCB Connector Female Solder 1 Port 36-Position, 1888174-2
- TE Connectivity PCB Connector Mini-SAS HD PCB Connector Female Through Hole 2 Port 72-Position, 2227640-1
- Molex Connector SFP Connector Female Surface Mount 1 Port 29-Position, 78728-0002
