TE Connectivity PCB Connector Mini-SAS HD PCB Connector Female Solder 1 Port 36-Position, 1888174-2

Subtotal (1 tube of 26 units)*

PHP18,645.91

(exc. VAT)

PHP20,883.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP18,645.91PHP717.15

*price indicative

RS Stock No.:
786-960
Mfr. Part No.:
1888174-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

Mini-SAS HD

Product Type

PCB Connector

Sub Type

PCB Connector

Termination Type

Solder

Current

5A

Number of Ports

1

Number of Contacts

36

Orientation

Vertical

Contact Material

Phosphor Bronze

Connector Gender

Female

Contact Plating

Gold

Voltage

120V

Housing Material

LCP

Series

Mini-SAS

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector assembly is designed for High speed applications, providing reliable internal connection solutions. It features a robust design suitable for both SMT and solder tail assembly, ensuring effective performance in multi-lane systems.

Compliant with SFF-8086, 8087, and 8088 standards for reliable signal integrity

Available in various positioning and lengths for versatile installation options

Tested at data rates exceeding 10 Gb/s to meet demanding data transmission needs

High-density 0.8mm contact spacing optimises space on the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy