Amphenol ICC Connector Mini-SAS HD Connector Female Through Hole 1 Port 29-Position, 10076579-002C-TRLF
- RS Stock No.:
- 787-434
- Mfr. Part No.:
- 10076579-002C-TRLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 280 units)*
PHP203,292.18
(exc. VAT)
PHP227,687.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP203,292.18 | PHP726.044 |
*price indicative
- RS Stock No.:
- 787-434
- Mfr. Part No.:
- 10076579-002C-TRLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Termination Type | Through Hole | |
| Form Factor | Mini-SAS HD | |
| Sub Type | Connector | |
| Current | 1.5A | |
| Number of Ports | 1 | |
| Number of Contacts | 29 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | TPE | |
| Series | Mini-SAS | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Termination Type Through Hole | ||
Form Factor Mini-SAS HD | ||
Sub Type Connector | ||
Current 1.5A | ||
Number of Ports 1 | ||
Number of Contacts 29 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Housing Material TPE | ||
Series Mini-SAS | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MY
The Amphenol Connector is designed for High speed serial storage interfaces, supporting data transmission of up to 12 Gb/s, Ideal for integration in servers and external storage systems.
Connector retainers provide additional mechanical strength after soldering
Staggered contact lengths enable sequential mating for hot plugging
Molded guide posts help compensate for connector misalignment
Wide-base housing options enhance stability in applications
Related links
- TE Connectivity Connector Mini-SAS HD I/O Connector Female Through Hole 4 Port 144-Position, 2180736-1
- TE Connectivity PCB Connector Mini-SAS HD PCB Connector Female Through Hole 2 Port 72-Position, 2227640-1
- TE Connectivity PCB Connector Mini-SAS HD PCB Connector Female Solder 1 Port 36-Position, 1888174-2
- Molex Connector SFP Connector Female Surface Mount 1 Port 29-Position, 78728-0002
- Molex Pluggable I/O Connector Through Hole Connector Female Through Hole 1 Port 29-Position, 87863-0025
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 29-Position, 87975-1002
- Amphenol ICC 1012053 Series Vertical Surface Mount Receptacle 1 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity 36 Way
