TE Connectivity Connector Mini-SAS HD I/O Connector Female Through Hole 4 Port 144-Position, 2180736-1

Subtotal (1 pack of 10 units)*

PHP35,936.04

(exc. VAT)

PHP40,248.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP35,936.04PHP3,593.604

*price indicative

RS Stock No.:
787-536
Mfr. Part No.:
2180736-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Through Hole

Sub Type

I/O Connector

Product Type

Connector

Form Factor

Mini-SAS HD

Number of Ports

4

Number of Contacts

144

Orientation

Right Angle

Connector Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold

Voltage

120V

Housing Material

LCP

Series

Mini-SAS HD

Contact Gender

Female

Standards/Approvals

UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity High density external receptacle connector offers a robust, High speed IO Interface designed for SAS applications, supporting data rates of 6 Gb/s and 12 Gb/s while ensuring reliability and compliance with industry standards.

Broadband design meets signal integrity requirements for SAS-2.1 and SAS-3 standards

Available in multiple configurations, including 4x, 8x, and 16x versions for flexibility

Easy installation with a pre-assembled, one-piece interconnect for seamless PCB placement

Robust design includes improved cable latch and EMI skirt for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy