TE Connectivity Connector SFP28 I/O Connector Female Through Hole 2 Port 40-Position, 1-2198318-7
- RS Stock No.:
- 786-679
- Mfr. Part No.:
- 1-2198318-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
PHP20,452.01
(exc. VAT)
PHP22,906.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from June 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP20,452.01 | PHP5,113.003 |
*price indicative
- RS Stock No.:
- 786-679
- Mfr. Part No.:
- 1-2198318-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Sub Type | I/O Connector | |
| Termination Type | Through Hole | |
| Form Factor | SFP28 | |
| Number of Ports | 2 | |
| Number of Contacts | 40 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage | 120V | |
| Housing Material | LCP | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Sub Type I/O Connector | ||
Termination Type Through Hole | ||
Form Factor SFP28 | ||
Number of Ports 2 | ||
Number of Contacts 40 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Voltage 120V | ||
Housing Material LCP | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Pluggable I/O interconnect efficiently facilitates High speed data transfer, enabling backwards compatibility and hotswappable capabilities for seamless integration with existing systems while supporting Advanced data rates.
Data rates of up to 28 Gbps NRZ and 56 Gbps PAM-4 enhance performance
Backward-compatible design allows use with existing SFP+ connectors
Durability of a minimum of 250 mating cycles ensures reliability
Elastomeric gasket options provide effective EMI containment
Related links
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
- TE Connectivity Pluggable I/O Connector SFP+ Cage 2 Port 40-Position
- TE Connectivity Pluggable I/O Connector SFP+ Cage 2 Port 40-Position, 2007492-5
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76044-5003
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
- Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0010
- Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0000
- TE Connectivity Pluggable I/O Connector SFP+ Connector Male Through Hole 1 Port 15-Position, 1-2132403-5
