TE Connectivity Pluggable I/O Connector SFP+ Connector Male Through Hole 1 Port 15-Position, 1-2132403-5
- RS Stock No.:
- 787-178
- Mfr. Part No.:
- 1-2132403-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
PHP20,053.61
(exc. VAT)
PHP22,460.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP20,053.61 | PHP10,026.805 |
*price indicative
- RS Stock No.:
- 787-178
- Mfr. Part No.:
- 1-2132403-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | SFP+ | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Connector | |
| Termination Type | Through Hole | |
| Number of Ports | 1 | |
| Orientation | Vertical | |
| Number of Contacts | 15 | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Contact Plating | Tin over Nickel | |
| Voltage | 120V | |
| Housing Material | 66 Nylon | |
| Series | EP 2.5 | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor SFP+ | ||
Product Type Pluggable I/O Connector | ||
Sub Type Connector | ||
Termination Type Through Hole | ||
Number of Ports 1 | ||
Orientation Vertical | ||
Number of Contacts 15 | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Contact Plating Tin over Nickel | ||
Voltage 120V | ||
Housing Material 66 Nylon | ||
Series EP 2.5 | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage assembly with an integrated connector designed for efficient signal transmission. It operates within a broad temperature range, ensuring reliable performance in diverse environments.
Sealable design enhances durability and reliability
Stacked cage type optimises space utilisation
Supports a high data rate of 16 Gb/s for Rapid signal processing
Tail plating material is tin, ensuring corrosion resistance
Operating temperature range spans -55 to 105 °C for versatile application
Related links
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1367073-1
- TE Connectivity Pluggable I/O Connector SFP+ Connector 12 Port 20-Position, 2007567-5
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP+ Connector 2 Port 20-Position, 2007538-5
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1367073-2
- TE Connectivity Pluggable I/O Connector SFP+ Connector 2 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP+ Connector 12 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1888247-2
