Molex Receptacle Right-Angle USB Female Surface Mount 1 Port 16-Position, 2169900001
- RS Stock No.:
- 665-974
- Mfr. Part No.:
- 2169900001
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP550.46
(exc. VAT)
PHP616.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP550.46 | PHP55.046 |
| 5 - 9 | PHP506.18 | PHP50.618 |
| 10 + | PHP430.71 | PHP43.071 |
*price indicative
- RS Stock No.:
- 665-974
- Mfr. Part No.:
- 2169900001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Sub Type | USB | |
| Form Factor | Right-Angle | |
| Termination Type | Surface Mount | |
| Current | 1.25A | |
| Number of Ports | 1 | |
| Orientation | Right Angle | |
| Number of Contacts | 16 | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | Nylon | |
| Series | 216990 | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Sub Type USB | ||
Form Factor Right-Angle | ||
Termination Type Surface Mount | ||
Current 1.25A | ||
Number of Ports 1 | ||
Orientation Right Angle | ||
Number of Contacts 16 | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material Nylon | ||
Series 216990 | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex USB Shielded I/O Receptacle is designed for seamless integration in modern electronic applications, providing a reliable connection for USB 2.0 Type C devices. This right-angle surface mount connector ensures optimal performance in tight spaces with its mid-mount, low profile design. With 16 circuits and gold plating for superior conductivity, its well-suited for efficient communication in wire-to-board setups. The robust construction guarantees durability up to 10,000 mating cycles, allowing for long-term usage in various environments. Its low-halogen material complies with industry standards, ensuring safety and compliance in applications requiring stringent material control.
Nylon resin construction provides resistance to harsh conditions, extending product life
Panel mount feature allows for straightforward installation in varying form factors
DIY-friendly with PCB locator and retention capabilities for added security
Durability rated for 10,000 mating cycles, accommodating frequent use
Low-halogen compliance aligns with environmental regulation requirements
Related links
- Molex Receptacle Right-Angle HDMI Female Surface Mount 1 Port 19-Position, 467651301
- Molex B Micro USB Connector Receptacle 105443
- Molex Receptacle Through Hole USB Female Through Hole 1 Port 4-Position, 673298020
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 68-Position, 75586-0007
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 50-Position, 75586-0006
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 29-Position, 87975-1002
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type B Receptacle USB 2.0
- Molex Receptacle Through Hole USB Through Hole 1 Port 14-Position, 2169890002
